The RSB27K2 is a bidirectional transient voltage suppressor diode from Rohm with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 32 volts and a minimum breakdown voltage of 26.2 volts. The diode is made of silicon and has a maximum power dissipation of 0.2 watts. It is available in a 4-pin R-PDSO-G4 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.2 |
| Breakdown Voltage-Max | 32 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |