Rohm RSB27K2TL technical specifications.
| Capacitance | 30pF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSB27K2TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
