The RSB27UM2TL is a bidirectional transient voltage suppressor diode from Rohm with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and two diode elements made of silicon. The device has a maximum reverse voltage of 24V, a minimum breakdown voltage of 26.2V, and a maximum breakdown voltage of 32V. It can dissipate a maximum power of 0.2W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.2 |
| Breakdown Voltage-Nom | 29.1 |
| Breakdown Voltage-Max | 32 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |