
The RSB6.8CST2RA is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 6.8V and a maximum breakdown voltage of 7.82V. It has a maximum power dissipation of 10W and is available in a 2-pin dual terminal configuration. The diode operates over a temperature range of -55°C to 150°C and is constructed from silicon material. It is designed for use as a transient voltage suppressor in electronic circuits.
Sign in to ask questions about the Rohm RSB6.8CST2RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RSB6.8CST2RA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.5 |
| Breakdown Voltage-Min | 5.78 |
| Non-rep Peak Rev Power Dis-Max | 10 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.82 |
| Power Dissipation-Max | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm RSB6.8CST2RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.