
Bidirectional Transient Voltage Suppressor (TVS) diode offering 6.8V Zener voltage and 3.5V reverse standoff voltage. Features 30pF capacitance, 200mW peak pulse power dissipation, and operates across a -55°C to 150°C temperature range. This lead-free, RoHS compliant surface mount component is designed for transient voltage suppression.
Rohm RSB6.8F2T106 technical specifications.
| Capacitance | 30pF |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 500nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Operating Supply Voltage | 7.82V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200mW |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3.5V |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSB6.8F2T106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
