The RSB6.8GFHT2R is a bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 6.8V and a maximum reverse voltage of 3.5V. It has a maximum power dissipation of 10W and operates over a temperature range of -55°C to 150°C. The diode is constructed with silicon material and has a dual terminal position. It is available in a 2-pin package type.
Rohm RSB6.8GFHT2R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.5 |
| Breakdown Voltage-Min | 5.78 |
| Non-rep Peak Rev Power Dis-Max | 10 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.82 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.