
The RSBC6.8CST2RA is a bidirectional Zener diode from Rohm, featuring a minimum breakdown voltage of 6.62V and a maximum operating temperature of 150°C. It is packaged in a surface mount SMD/SMT package and is lead free. The diode is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Rohm RSBC6.8CST2RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RSBC6.8CST2RA technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.62V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSBC6.8CST2RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.