Power Field-Effect Transistor, 20A I(D), 45V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPT3, SC-63, 3/2 PIN
Checking distributor stock and pricing after the page loads.
Rohm RSD200N05FRATL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.