P-channel MOSFET, surface mountable in a SOP package. Features a 45V drain-to-source breakdown voltage and 7A continuous drain current. Offers a low on-resistance of 27mΩ at a gate-source voltage of 10V. Maximum power dissipation is 2W, with a maximum operating temperature of 150°C. Input capacitance is 4.1nF.
Rohm RSH070P05TB1 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | -45V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 45V |
| Input Capacitance | 4.1nF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 27mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSH070P05TB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.