
N-channel silicon power MOSFET supports 100 V drain-source voltage and 65 A continuous drain current. The device provides 4 V gate drive operation with typical on-resistance of 6.5 mΩ at 10 V gate drive and 7 mΩ at 4 V gate drive. It is supplied in an LPTS TO-263S surface-mount package with taping packaging and 1000 pieces per unit quantity. Maximum power dissipation is 100 W, channel temperature is rated to 150 °C, and storage temperature spans -55 °C to 150 °C. The product is not recommended for new designs and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RSJ650N10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Structure | Silicon N-channel MOSFET |
| Package Code | TO-263 (D2PAK) |
| JEITA Package | SC-83 |
| Number of Terminals | 3 |
| Polarity | Nch |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | ±65A |
| Pulsed Drain Current | ±130A |
| Continuous Source Current | 65A |
| Power Dissipation | 100W |
| Channel Temperature | 150°C |
| Storage Temperature Range | -55 to 150°C |
| Thermal Resistance, Channel to Case | 1.25°C/W |
| RDS(on), VGS=10V Typical | 0.0065Ω |
| RDS(on), VGS=4V Typical | 0.007Ω |
| Gate Threshold Voltage | 1 to 2.5V |
| Total Gate Charge | 260nC |
| Input Capacitance | 10780pF |
| Output Capacitance | 785pF |
| Reverse Transfer Capacitance | 560pF |
| Package Size | 13.1 x 10.1 (t=4.7)mm |
| Mounting Style | Surface mount |
| RoHS | Yes |
Download the complete datasheet for Rohm RSJ650N10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
