
N-channel silicon MOSFET for small signal applications. Features 60V drain-source voltage (Vdss) and 2A continuous drain current (ID). Offers 120mΩ drain-to-source resistance (Rds On) and 1W maximum power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in a compact TO-236-3 (TSMT3) surface-mount format, ideal for tape and reel assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RSR020N06TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RSR020N06TL technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 6ns |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSR020N06TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
