
P-channel JFET with 30V drain-source breakdown voltage and 2A continuous drain current. Features 120mΩ max drain-source on-resistance and 1W power dissipation. Operates from -55°C to 150°C, packaged in TSMT3 for surface mounting. Includes 370pF input capacitance and fast switching times with 8ns turn-on and 11ns fall times. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RSR020P03TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RSR020P03TL technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 370pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSR020P03TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
