Small Signal Field-Effect Transistor, 2A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RSR020P05TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RSR020P05TL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RSR020P05TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.