
The RSS070N05FU6TB is a surface mount N-channel MOSFET from Rohm with a maximum operating temperature of 150°C and a maximum power dissipation of 2W. It has a continuous drain current of 7A and a drain to source voltage of 45V. The device is packaged in a SOP package and is available on tape and reel. The MOSFET has an on-state resistance of 23mR and a threshold voltage of 2.5V.
Rohm RSS070N05FU6TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 45V |
| Dual Supply Voltage | 45V |
| Input Capacitance | 1nF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| On-State Resistance | 23mR |
| Packaging | Tape and Reel |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| Resistance | 23mR |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSS070N05FU6TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
