Power Field-Effect Transistor, 11A I(D), 30V, 0.0157ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Checking distributor stock and pricing after the page loads.
Rohm RSS110N03TB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.