
Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3, 3 PIN
Rohm RSU002P03T106 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.