
The RSX1001T3 is a general purpose rectifier diode with a maximum reverse voltage of 30V and a maximum forward current of 10A. It is packaged in a TO-220-3 package and is designed for through hole mounting. The diode has a maximum surge current of 150A and a maximum reverse leakage current of 500uA. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Rohm RSX1001T3 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSX1001T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
