Schottky rectifier diode for general-purpose rectification. Features 1A average rectified current and 30V repetitive reverse voltage. This surface mount component offers a low profile with dimensions of 1.9mm length, 1.3mm width, and 0.6mm height. Operating temperature range spans from -40°C to 150°C, with a maximum forward surge current of 5A. The device is RoHS compliant and packaged on tape and reel.
Rohm RSX101VA-30TR technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSX101VA-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
