Rohm RSX201VA-30TR technical specifications.
| Average Rectified Current | 1.5A |
| Forward Current | 1.5A |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSX201VA-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
