
The RSX501L-20TE25 is a surface mount general purpose rectifier from Rohm with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 500uA. The device is RoHS compliant and has a package type of R-PDSO-C2. It can handle a maximum forward surge current of 70A and a peak non-repetitive surge current of 70A.
Rohm RSX501L-20TE25 technical specifications.
| Average Rectified Current | 5A |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSX501L-20TE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
