P-channel JFET for small signal applications. Features a continuous drain current of 1.5A and a drain-source breakdown voltage of -20V. Offers a low drain-source on-resistance of 135mΩ (max) and a maximum power dissipation of 800mW. Operates within a temperature range of -55°C to 150°C and is supplied in a surface-mount TUMT3 package. RoHS compliant with lead-free termination.
Rohm RTF015P02TL technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.5A |
| Current | 15A |
| Current Rating | -1.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 250MR |
| Dual Supply Voltage | 20V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Rds On Max | 135mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 12ns |
| Voltage | 20V |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RTF015P02TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
