
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for small signal applications. Features a 30V drain-source voltage rating and a continuous drain current capability of 2.5A. This 3-terminal device utilizes a TUMT3 package with dual terminal positions and a maximum operating temperature of 150°C.
Rohm RTF025N03TL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RTF025N03TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.