P-channel JFET for small signal applications. Features 200mA continuous drain current (ID) and a drain-source breakdown voltage of -20V. Offers a low drain-source on-resistance (Rds On) of 1.5 Ohms. Surface mountable in a SOT-723 package, this silicon FET boasts a 6ns fall time and 9ns turn-on delay. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RTM002P02T2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RTM002P02T2L technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | -200mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RTM002P02T2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
