
N-Channel Silicon Junction Field-Effect Transistor (JFET) designed for small signal applications. Features a 0.2A drain current (I(D)) and a 50V breakdown voltage. This single-element device is housed in an SC-85 package with 3 terminals, offering dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RU1J002YNTCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RU1J002YNTCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.