N-channel silicon JFET, 0.2A continuous drain current, 50V drain-source voltage. Features a single element, metal-oxide semiconductor construction with 3 terminals. Designed for SST3 applications, operating up to a maximum temperature of 150°C.
Rohm RUC002N05T116 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RUC002N05T116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.