
N-Channel Silicon Metal-Oxide Semiconductor FET for small signal applications. Features 20V Drain to Source Breakdown Voltage (Vdss) and 300mA Continuous Drain Current (ID). Offers 1 Ohm Drain to Source Resistance (Rds On Max) and a 300mV Threshold Voltage. Operates within a -55°C to 150°C temperature range with 150mW Power Dissipation. Surface mountable in an EMT3 package, measuring 1.6mm x 0.8mm x 0.7mm.
Sign in to ask questions about the Rohm RUE003N02TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RUE003N02TL technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.7mm |
| Input Capacitance | 25pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Nominal Vgs | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 300mV |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RUE003N02TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
