N-channel silicon JFET, 0.1A drain current, 20V breakdown voltage. Features a single element configuration within a 3-pin package. Designed for small signal applications, this Metal-oxide Semiconductor FET is HALOGEN FREE and ROHS COMPLIANT.
Rohm RUM001L02T2CL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RUM001L02T2CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.