Small Signal Field-Effect Transistor, 2.5A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, WEMT6, 6 PIN
Checking distributor stock and pricing after the page loads.
Rohm RW1A025ZPT2R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.