
P-channel silicon JFET for small signal applications. Features 12V drain-source voltage (Vdss) and 2A continuous drain current (ID). Offers low 75mΩ drain-source resistance and 105mΩ max Rds(on). Operates from -55°C to 150°C with 800mW max power dissipation. Packaged in a surface-mount SOT-23-6, this RoHS compliant component has a 10ns turn-on delay and 65ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RZF020P01TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RZF020P01TL technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 105MR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.77mm |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 10ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RZF020P01TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
