
P-channel JFET for small signal applications. Features a continuous drain current of -3A and a drain-source breakdown voltage of -12V. Offers a low drain-source on-resistance of 39mΩ. Operates within a temperature range of -55°C to 150°C. Packaged in a compact TUMT3 SMD/SMT package for surface mounting.
Checking distributor stock and pricing after the page loads.
Rohm RZF030P01TL technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | -3A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 39MR |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.77mm |
| Input Capacitance | 1.86nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Nominal Vgs | -300mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -300mV |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 9ns |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
