
The SCH2080KEC is a flange mount, R-PSFM-T3 MOSFET from Rohm, featuring a TO-247 package and through hole mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 262W and is RoHS compliant. It also has a nominal Vgs of 4V and a nominal ID of 35A.
Sign in to ask questions about the Rohm SCH2080KEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCH2080KEC technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Drain-source On Resistance-Max | 117MR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 22V |
| Height | 5.03mm |
| Input Capacitance | 1.85nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 262W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 37ns |
| Width | 20.95mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCH2080KEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.