Rohm SCM-014TBT86 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 32V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCM-014TBT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.