Rectifier Diode, Schottky, 1 Element, 12A, 600V V(RRM),
Rohm SCS112AGC technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220-2 |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Power Dissipation | 80W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 240uA |
| Max Reverse Leakage Current | 240uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 48A |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 48A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.