The SCS205KGC is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 88W and a maximum reverse voltage of 1.2kV. The diode is packaged in a TO-220AC package with a natural thermal resistance of 1.7°C/W. It is RoHS compliant and suitable for through hole mounting.
Rohm SCS205KGC technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AC |
| Forward Current | 5A |
| Height | 15.37mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Forward Surge Current (Ifsm) | 23A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Natural Thermal Resistance | 1.7°C/W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 88W |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | SCS205KG |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.