The SCS206AJHRTLL is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a silicon carbide diode element and a TO-263AB package. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage of 650 volts and a maximum power dissipation of 48 watts.
Sign in to ask questions about the Rohm SCS206AJHRTLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCS206AJHRTLL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCS206AJHRTLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.