Sign in to ask questions about the Rohm SCS206AJTLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCS206AJTLL technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-263AB |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 24A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 120uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 3.1°C/W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | SCS206AJ |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS206AJTLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.