Sign in to ask questions about the Rohm SCS206AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCS206AM technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 91A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS206AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.