Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 3/2 PIN
Rohm SCS206AMC technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220-2 |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 91A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 120uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.