Schottky rectifier diode for general-purpose rectification. Features a 10A average rectified current and 650V repetitive reverse voltage. Silicon carbide construction ensures high performance with a 0ns reverse recovery time. Surface mountable in a TO-263AB package, operating from -55°C to 175°C with 83W maximum power dissipation.
Sign in to ask questions about the Rohm SCS210AJTLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCS210AJTLL technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263AB |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS210AJTLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.