
The SCS210KGC is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum repetitive reverse voltage of 1.2kV. It has a maximum forward surge current of 190A and a maximum reverse current of 200uA. The diode is packaged in a TO-220AC case and is mounted through a hole. It is RoHS compliant and has a natural thermal resistance of 0.99°C/W.
Checking distributor stock and pricing after the page loads.
Rohm SCS210KGC technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Height | 15.37mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Forward Surge Current (Ifsm) | 190A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.99°C/W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.