
The SCS212AGC is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 93W and a maximum reverse voltage of 650V. The diode is packaged in a TO-220AC package and is available in quantities of 1000. The SCS212AGC is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Rohm SCS212AGC technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220AC |
| Forward Current | 12A |
| Height | 15.37mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 240uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Power Dissipation | 93W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.