The SCS220KE2HRC is a silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a single terminal position and a JEDEC package code of TO-247. This diode is designed for general purpose rectification applications and has a maximum reverse voltage of 1200 volts and a maximum power dissipation of 280 milliwatts.
Sign in to ask questions about the Rohm SCS220KE2HRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCS220KE2HRC technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 280 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCS220KE2HRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.