Rohm SCS230AE2C technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 410A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS230AE2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.