The SCS230AE2HRC is a silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a TO-247 package and a maximum reverse voltage of 650V. The diode has a maximum power dissipation of 230mW and is suitable for general purpose rectification applications.
Sign in to ask questions about the Rohm SCS230AE2HRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCS230AE2HRC technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 230 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCS230AE2HRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.