
The SCS240AE2C is a 650V general purpose rectifier from Rohm, featuring a maximum forward surge current of 140A and a maximum power dissipation of 270W. It is packaged in a TO-247 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. With a maximum reverse voltage of 650V and a maximum reverse current of 400uA, this rectifier is suitable for a variety of applications.
Rohm SCS240AE2C technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247 |
| Forward Current | 40A |
| Height | 20.95mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Power Dissipation | 270W |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS240AE2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
