The SCS240AE2HRC is a silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a TO-247 package and has a maximum reverse voltage of 650 volts. The diode is designed for general purpose rectification applications and has a maximum power dissipation of 270 milliwatts.
Rohm SCS240AE2HRC technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 270 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.