Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SCS240KE2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 20A |
| Package/Case | TO-247 |
| Forward Current | 40A |
| Height | 20.95mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Power Dissipation | 420W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS240KE2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.