
N-channel Silicon Carbide (SiC) Power MOSFET, enhancement mode, single element, designed for through-hole mounting. Features a maximum drain-source voltage of 1200V and a continuous drain current of 40A. Housed in a TO-247 package with 3 pins and a tab, offering a maximum power dissipation of 262W. Operating temperature range from -55°C to 175°C.
Sign in to ask questions about the Rohm SCT2080KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCT2080KE technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 5.03 |
| Package Height (mm) | 20.95 |
| Seated Plane Height (mm) | 25.27 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 1200V |
| Maximum Gate Source Voltage | 22V |
| Maximum Continuous Drain Current | 40A |
| Material | SiC |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 117@18VmOhm |
| Typical Gate Charge @ Vgs | 106@18VnC |
| Typical Input Capacitance @ Vds | 2080@800VpF |
| Maximum Power Dissipation | 262000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Typical Output Capacitance | 77pF |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm SCT2080KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.