N-channel Power MOSFET featuring a maximum operating temperature of 175°C. This discrete semiconductor component is a 3-terminal device with single terminal position, housed in a TO-247 JEDEC package. It incorporates a single MOSFET element for efficient power switching applications.
Rohm SCT2080KEHRC11 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.