
N-Channel Silicon Carbide Power MOSFET, 650V Drain-Source Voltage, 29A Continuous Drain Current, and 156mΩ Drain-Source Resistance. Features a TO-220AB package for through-hole mounting, operating from -55°C to 175°C with a maximum power dissipation of 165W. Offers fast switching characteristics with a 19ns fall time and 22ns turn-on delay. This RoHS compliant component is designed for high-performance power applications.
Sign in to ask questions about the Rohm SCT2120AFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCT2120AFC technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 156mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCT2x |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCT2120AFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
